text.skipToContent text.skipToNavigation

Manufacturer Part #

B32522C3155K

B32522 Series 250 V 1.5 uF ±10 % LS=15 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
20,856
Minimum Order:
1
Multiple Of:
1
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.63
USD
Quantity
Web Price
1
$0.625
75
$0.615
200
$0.605
500
$0.595
1,500+
$0.58
Product Variant Information section