text.skipToContent text.skipToNavigation

Manufacturer Part #

B32522N3105J

B32522 Series 250 V 1 uF ±5 % LS=15 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$550.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.34
125
$0.295
300
$0.285
1,000
$0.275
2,500+
$0.27
Product Variant Information section