text.skipToContent text.skipToNavigation

Manufacturer Part #

B32522N6104J

B32522 Series 450 V 0.1 uF ±5 % LS=15 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 450V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$708.00
USD
Quantity
Web Price
1
$0.475
200
$0.255
500
$0.225
1,500
$0.199
4,000+
$0.177
Product Variant Information section