text.skipToContent text.skipToNavigation

Manufacturer Part #

B32522N6474J

B32522 Series 450 V 0.47 uF ±5% LS=15 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 450V
Rated Voltage (VAC): 200VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$570.00
USD
Quantity
Web Price
1
$0.335
125
$0.30
300
$0.295
1,000
$0.285
2,500+
$0.28
Product Variant Information section