text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,040
Multiple Of: 510
Quantity Web Price
1+ $1.50
Total:

$3,060.00

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 6.8µF
Rated Voltage 100V
Lead Spacing 22.5mm
Tolerance (%) ±10%