text.skipToContent text.skipToNavigation

Manufacturer Part #

B32523Q8154J289

FILM CAP MKT BOX 0.15F 5% 630Vdc LS 22.5mm

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.15µF
Rated Voltage: 630V
Rated Voltage (VAC): 200VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,720
Multiple Of:
680
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$924.80
USD
Quantity
Web Price
2,720+
$0.34
Product Variant Information section