text.skipToContent text.skipToNavigation

Manufacturer Part #

B32524Q3475K

B32524 Series 250 V 4.7 uF ±10 % LS=27.5 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,280
Multiple Of:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,689.60
USD
Quantity
Web Price
1
$1.62
30
$1.54
100
$1.46
200
$1.39
500+
$1.32
Product Variant Information section