text.skipToContent text.skipToNavigation

Manufacturer Part #

B32524Q6155J

B32524 Series 400 V 1.5 uF ±5 % LS=27.5 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.5µF
Rated Voltage: 400V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,280
Multiple Of:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$966.40
USD
Quantity
Web Price
1
$0.945
40
$0.84
125
$0.81
300
$0.785
1,000+
$0.755
Product Variant Information section