text.skipToContent text.skipToNavigation

Manufacturer Part #

B32524R3106K

B32524 Series 250 V 10 uF ±10% LS=27.5 mm Wound Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1120
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,024.00
USD
Quantity
Web Price
1
$3.00
20
$2.83
40
$2.80
125
$2.74
250+
$2.70
Product Variant Information section