text.skipToContent text.skipToNavigation

Manufacturer Part #

B32526T1336K

B32526 Series 100 V 33 uF ±10 % LS=37.5 mm Wound Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1241
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 33µF
Rated Voltage: 100V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.08
USD
Quantity
Web Price
1
$13.08
4
$12.23
15
$11.47
40
$10.94
100+
$10.46
Product Variant Information section