text.skipToContent text.skipToNavigation

Manufacturer Part #

B32526T3156K

B32526 Series 250 V 15 uF ±10 % LS=37.5 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 15µF
Rated Voltage: 250V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,040
Multiple Of:
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,164.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$9.30
5
$8.97
25
$8.42
50
$8.20
150+
$7.85
Product Variant Information section