text.skipToContent text.skipToNavigation

Manufacturer Part #

B32526T3226K

B32526 Series 250 V 22 uF ±10 %LS=37.5 mm Wound Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 22µF
Rated Voltage: 250V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
780
Multiple Of:
780
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,185.40
USD
Quantity
Web Price
1
$9.91
5
$9.20
20
$8.63
50
$8.27
125+
$7.93
Product Variant Information section