text.skipToContent text.skipToNavigation

Manufacturer Part #

B32526T6825K

B32526 Series 630 V 8.2 uF ±10 % LS=37.5 mm Wound Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1234
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 8.2µF
Rated Voltage: 400V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.11
15
$5.08
30
$4.84
100
$4.46
200+
$4.25
Product Variant Information section