text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C0334K189

B32529 Series 63 V 0.33 uF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
9,600
Multiple Of:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
2,400+
$0.10
Product Variant Information section