text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C104J189

B32529 Series 63 V 0.1 uF ±5 % Radial Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,875
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
Quantity
Web Price
1
$0.30
50
$0.166
100
$0.149
500
$0.117
1,000+
$0.106
Product Variant Information section