text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C104K189

B32529 Series 63 V 0.1 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
2,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
USD
Quantity
Web Price
1
$0.28
50
$0.144
100
$0.129
500
$0.0981
1,000+
$0.0873
Product Variant Information section