text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C105J

B32529 Series 63 V 1 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1623
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,194
USA:
19,194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Web Price
1
$0.345
125
$0.30
300
$0.29
1,000
$0.28
2,500+
$0.275
Product Variant Information section