text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C105J189

B32529 Series 63 V 1 uF ±5% Radial LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1722
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
993
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.32
100
$0.305
250
$0.285
500+
$0.275
Product Variant Information section