text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.315
250 $0.125
500 $0.111
750 $0.104
1,500+ $0.0926
Total:

$0.63

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.01µF
Rated Voltage 100V
Lead Spacing 5mm
Tolerance (%) ±5%