text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1222J

B32529 Series 100 V 0.0022 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.0022µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
4,025
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1
$0.118
750
$0.075
2,000
$0.0701
5,000
$0.0659
15,000+
$0.0611
Product Variant Information section