text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1474J

B32529 Series 100 V 0.47 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$697.50
USD
Quantity
Web Price
1,500
$0.465
3,000
$0.445
4,500
$0.42
6,000+
$0.40
Product Variant Information section