text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C153J289

B32529 Series 100 V 0.015 uF Radial LS=5mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.015µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
12,800
Multiple Of:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$728.32
USD
Quantity
Web Price
3,200
$0.0707
6,400
$0.0578
9,600
$0.0573
12,800
$0.0569
16,000+
$0.0566
Product Variant Information section