text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 6,000
Multiple Of: 6,000
Quantity Web Price
1 $0.166
250 $0.157
750 $0.146
2,500 $0.136
7,500+ $0.127
Total:

$816.00

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.1µF
Rated Voltage 250V
Rated Voltage (VAC) 160VAC
Lead Spacing 5mm
Tolerance (%) ±10%