text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C3474K

B32529 Series 250 V 0.47 uF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$980.00
USD
Quantity
Web Price
1
$0.305
125
$0.265
300
$0.26
1,000
$0.25
2,500+
$0.245
Product Variant Information section