text.skipToContent text.skipToNavigation

Manufacturer Part #

B32561J6224K

B32561 Series 400 V 0.22 uF ±10 % LS=10 mm Stacked Metallized PET Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$258.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
300
$0.325
900
$0.215
1,500
$0.205
3,000
$0.198
6,000+
$0.19
Product Variant Information section