text.skipToContent text.skipToNavigation

Manufacturer Part #

B32561J8154K

B32561 SERIES 630V .15uF 11X13MM LS=10MM 10% METALLIZED POLYESTER FILM CAPACITOR

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.15µF
Rated Voltage: 630V
Rated Voltage (VAC): 350VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$198.00
USD
Quantity
Web Price
600+
$0.33
Product Variant Information section