text.skipToContent text.skipToNavigation

Manufacturer Part #

B32620A4223K189

B32620 Series 400 V 22 nF ±10 % LS=7.5 mm Stacked Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 22nF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5600
Multiple Of:
1400
Total
$1,652.00
USD
Quantity
Web Price
1,400
$0.37
2,800
$0.30
4,200+
$0.295
Product Variant Information section