text.skipToContent text.skipToNavigation

Manufacturer Part #

B32620A6103K189

B32620 Series 630 V 10 uF ±10 % LS=7.5 mm Stacked Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 630V
Rated Voltage (VAC): 400VAC
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,600
Multiple Of:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,103.20
USD
Quantity
Web Price
1,400
$0.23
2,800
$0.22
4,200
$0.205
5,600+
$0.197
Product Variant Information section