text.skipToContent text.skipToNavigation

Manufacturer Part #

B32652A154J

1000v 0.15uf 5% 11x18.5x18 LS=15mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage: 1000V
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1200
Multiple Of:
300
Total
$558.00
USD
Quantity
Web Price
1,200+
$0.465
Product Variant Information section