text.skipToContent text.skipToNavigation

Manufacturer Part #

B32652J1682J

B32652 Series 1.6 kV 6.8 nF ±5 % LS=15 mm Wound Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 6.8nF
Rated Voltage: 1600V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Web Price
1
$0.34
125
$0.295
300
$0.285
1,000
$0.275
2,500+
$0.27
Product Variant Information section