text.skipToContent text.skipToNavigation

Manufacturer Part #

B32656T1154K

B32656 Series 1.6 kV 0.15 uF ±10% LS=37.5 mm Wound Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 150nF
Rated Voltage: 1600V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.64
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.64
15
$4.14
30
$4.02
100
$3.82
200+
$3.71
Product Variant Information section