text.skipToContent text.skipToNavigation

Manufacturer Part #

B32656T474K

B32656 Series 1.1 kV 0.47 uF ±10% LS=37.5 mm Wound Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 470nF
Rated Voltage: 1000V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.55
USD
Quantity
Web Price
1
$4.55
15
$4.06
30
$3.94
100
$3.75
200+
$3.64
Product Variant Information section