text.skipToContent text.skipToNavigation

Manufacturer Part #

B32656T7274K

B32656 Series 1.25 kV 0.27 uF ±10% LS=37.5 mm Wound Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 270nF
Rated Voltage: 1250V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.25
15
$5.19
30
$4.95
100
$4.56
200+
$4.35
Product Variant Information section