text.skipToContent text.skipToNavigation

Manufacturer Part #

B32656T8684K

B32656 Series 875 V 0.68 uF ±10 % LS=37.5 mm Wound Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 680nF
Rated Voltage: 850V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.86
USD
Quantity
Web Price
1
$4.86
15
$4.34
30
$4.21
100
$4.00
200+
$3.89
Product Variant Information section