text.skipToContent text.skipToNavigation

Manufacturer Part #

B32672L1333J

B32672 Series 600 V 33 nF ±5 % Radial Metallized Polypropylene Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 33nF
Rated Voltage: 600V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$630.00
USD
Quantity
Web Price
2,000+
$0.315
Product Variant Information section