text.skipToContent text.skipToNavigation

Manufacturer Part #

B32676T3625K

B32676 Series 300 V 6.2 uF ±10% LS=37.5 mm DC Link Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 6.2µF
Rated Voltage: 300V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.75
USD
Quantity
Web Price
1
$7.75
5
$7.21
25
$6.72
50
$6.51
150+
$6.20
Product Variant Information section