text.skipToContent text.skipToNavigation

Manufacturer Part #

B32676T3905K

B32676 Series 300 V 9 uF ±10 % LS=37.5 mm DC Link Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1243
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 9µF
Rated Voltage: 300V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.44
USD
Quantity
Web Price
1
$5.44
10
$4.94
30
$4.71
75
$4.53
200+
$4.35
Product Variant Information section