text.skipToContent text.skipToNavigation

Manufacturer Part #

B32676T6275K

B32676 Series 630 V 2.7 uF ±10% LS=37.5 mm DC Link Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.7µF
Rated Voltage: 630V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.58
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.58
15
$4.08
30
$3.97
100
$3.77
200+
$3.66
Product Variant Information section