text.skipToContent text.skipToNavigation

Manufacturer Part #

B32776T5126K

B32776 Series 575 V 12 uF ±10 % LS=37.5 mm DC Link Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 12µF
Rated Voltage: 575V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.60
USD
Quantity
Web Price
1
$12.60
4
$11.78
15
$11.05
40
$10.54
100+
$10.08
Product Variant Information section