text.skipToContent text.skipToNavigation

Manufacturer Part #

B32776T8685K

B32776 Series 875 V 6.8 uF ±10 % LS=37.5 mm DC Link Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 6.8µF
Rated Voltage: 800V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.64
USD
Quantity
Web Price
1
$7.64
5
$7.11
25
$6.62
50
$6.42
150+
$6.11
Product Variant Information section