text.skipToContent text.skipToNavigation

Manufacturer Part #

B32912A3104K

B32912 Series 330 V 0.1 uF LS=15 mm X1 Suppression Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 330VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,691
USA:
5,691
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Web Price
1
$0.645
100
$0.445
250
$0.415
750
$0.38
2,000+
$0.35
Product Variant Information section