text.skipToContent text.skipToNavigation

Manufacturer Part #

B32921C3103K289

B32921C Series Ø 13 x 4 mm 630 V 0.01 uF ±10 % EMI Suppression Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Insulation Resistance: 10000MΩ
Dissipation Factor: 5%
Height - Max: 9mm
Dimension: L  13mm x W  4mm x H  9mm
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$138.00
USD
Quantity
Web Price
1,000
$0.138
2,000
$0.113
4,000
$0.111
5,000+
$0.11
Product Variant Information section