text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.13
Total:

$520.00

USD
Attributes
Attributes Table
Style Polypropylene
Capacitance 0.033µF
Rated Voltage (VAC) 305VAC
Lead Spacing 10mm
Tolerance (%) ±20%