text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3104M189

B32922 Series 305 V 0.1 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,200
Multiple Of:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$515.32
USD
Quantity
Web Price
5,200+
$0.0991
Product Variant Information section