text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.139
2,000 $0.138
3,000 $0.137
5,000 $0.136
10,000+ $0.134
Total:

$548.00

USD
Attributes
Attributes Table
Style Metallized Polypropylene
Capacitance 0.15µF
Rated Voltage (VAC) 305VAC
Lead Spacing 15mm
Tolerance (%) ±20%