text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3224M189

B32922 Series 305 V 0.22 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 305V
Dimension: L  18mm x W  7mm x H  12.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
9,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.505
50
$0.38
100
$0.365
250
$0.34
500+
$0.325