text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25,200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 450
Multiple Of: 450
Quantity Web Price
450 $0.128
900 $0.105
2,250 $0.102
4,500 $0.0999
11,250+ $0.0972
Total:

$57.60

USD
Attributes
Attributes Table
Style Polypropylene
Capacitance 0.33µF
Rated Voltage (VAC) 305VAC
Lead Spacing 7.5mm
Tolerance (%) ±20%