text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3683M

B32922 Series 305 V 0.068 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 68nF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,280.00
USD
Quantity
Web Price
1
$0.40
100
$0.35
250
$0.34
750
$0.33
2,000+
$0.32
Product Variant Information section