text.skipToContent text.skipToNavigation

Manufacturer Part #

B32923C3684M

B32923 Series 305 V 0.68 uF ±20 % LS=22.5 mm X2 Suppression PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.68µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,160
Multiple Of:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$486.00
USD
Quantity
Web Price
2,160+
$0.225
Product Variant Information section