text.skipToContent text.skipToNavigation

Manufacturer Part #

B32924C3155M

B32924 Series 1.5 uF 305 VAC ±20% LS=27.5 mm X2 EMI Suppression Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1.5µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,120
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$912.80
USD
Quantity
Web Price
1
$1.27
50
$0.95
150
$0.875
400
$0.815
1,250+
$0.75
Product Variant Information section